SCANGRIP 03.5606 ATEX, IECEx COB LED Headlamp 200 lm EXPROOF Range
- RS Stock No.:
- 889-427
- Mfr. Part No.:
- 03.5606
- Brand:
- SCANGRIP
N
Subtotal (1 unit)*
$210.83
(exc. GST)
$231.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.83 |
*price indicative
- RS Stock No.:
- 889-427
- Mfr. Part No.:
- 03.5606
- Brand:
- SCANGRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Rechargeable | Yes | |
| Product Type | Headlamp | |
| Battery Type | Li-ion Rechargeable Battery | |
| Lamp Type | COB LED | |
| Luminous Flux | 200lm | |
| Hazardous Area Certification | ATEX, IECEx | |
| IP Rating | IP65 | |
| Run Time | 2.5 Hours | |
| Number of Batteries | 1 | |
| Series | EXPROOF | |
| Beam Type | CoB LED | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Size | 1600 mAh | |
| Weight | 142g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Rechargeable Yes | ||
Product Type Headlamp | ||
Battery Type Li-ion Rechargeable Battery | ||
Lamp Type COB LED | ||
Luminous Flux 200lm | ||
Hazardous Area Certification ATEX, IECEx | ||
IP Rating IP65 | ||
Run Time 2.5 Hours | ||
Number of Batteries 1 | ||
Series EXPROOF | ||
Beam Type CoB LED | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Battery Size 1600 mAh | ||
Weight 142g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The SCANGRIP premium explosion proof rechargeable headlamp designed for hazardous industrial environments. It delivers up to 200 lumens of ultra bright uniform COB LED illumination to maximise workspace safety.
Hands free sensor mode with touchless waving control
Detachable light unit with magnetic mounting capabilities
Light weight ergonomic body weighing 130 grams
