CK T9614USB LED Head Torch 150 lm T961 Range
- RS Stock No.:
- 858-791
- Mfr. Part No.:
- T9614USB
- Brand:
- CK
N
Subtotal (1 unit)*
$61.58
(exc. GST)
$67.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.58 |
*price indicative
- RS Stock No.:
- 858-791
- Mfr. Part No.:
- T9614USB
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | USB Rechargeable | |
| Lamp Type | LED | |
| Luminous Flux | 150lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 9 h | |
| Series | T961 | |
| Beam Type | Wide | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Colour | Black | |
| Battery Size | 2200 mAh | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type USB Rechargeable | ||
Lamp Type LED | ||
Luminous Flux 150lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 9 h | ||
Series T961 | ||
Beam Type Wide | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Colour Black | ||
Battery Size 2200 mAh | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The CK magnetic wide angle headlight offers a high-output lighting solution Ideal for hands-free use, featuring a rechargeable battery to illuminate your tasks in dark environments efficiently.
Wide angle lens head torch with a replaceable rechargeable battery
Powered by a 3.7V 2200mAh 18650 battery, providing up to 9 hours of runtime
Three light modes: 150lm, 100lm, and 50lm dimmable light
Removable lamp with a multi-position magnetic base for versatile use
