Nightsearcher NSHTLIGHTWAVE-RGB-650 LED Head Torch 650 lm LightWave 650 RGB Range 80 m
- RS Stock No.:
- 847-833
- Mfr. Part No.:
- NSHTLIGHTWAVE-RGB-650
- Brand:
- Nightsearcher
N
Subtotal (1 unit)*
$95.36
(exc. GST)
$104.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.36 |
*price indicative
- RS Stock No.:
- 847-833
- Mfr. Part No.:
- NSHTLIGHTWAVE-RGB-650
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 650lm | |
| Housing Material | Aluminium (Housing) | |
| Hazardous Area Certification | No | |
| IP Rating | IPX5 | |
| Run Time | 18H | |
| Series | LightWave 650 RGB | |
| Beam Type | Flood | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 80m | |
| Weight | 276g | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 650lm | ||
Housing Material Aluminium (Housing) | ||
Hazardous Area Certification No | ||
IP Rating IPX5 | ||
Run Time 18H | ||
Series LightWave 650 RGB | ||
Beam Type Flood | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Beam Distance 80m | ||
Weight 276g | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable head torch offers versatile lighting solutions with RGB modes and a wave sensor, designed for effective illumination in challenging environments, ensuring hands-free operation and extended use.
Delivers bright white spot and flood beams, alongside red, green, and blue light modes
Incorporates a wave ON/OFF sensor for convenient hands-free operation
Offers a runtime of up to 18 hours with a removable battery and USB-C charging
Constructed from Durable aircraft-grade aluminium for reliable performance in tough conditions
