Nightsearcher NSHTLIGHTWAVE800R Torch Head Torch 800 lm LightWave 800R Range 230 m

N

Subtotal (1 unit)*

$58.80

(exc. GST)

$64.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 03 December 2026
  • Plus 140 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.80

*price indicative

RS Stock No.:
847-830
Mfr. Part No.:
NSHTLIGHTWAVE800R
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Battery Type

Lithium-ion

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

Torch

Luminous Flux

800lm

Hazardous Area Certification

No

IP Rating

IPX6

Run Time

5.5H

Series

LightWave 800R

Beam Type

Wide Flood

Beam Distance

230m

Adjustable Head Strap

Yes

Battery Supplied

Yes

Helmet Mountable

Yes

Battery Size

1200 mAh

Weight

105g

COO (Country of Origin):
CN
The Nightsearcher Rechargeable flood light bar provides hands-free precision lighting for various demanding tasks, featuring wave activation for touch-free operation and dual beam outputs for versatile functionality.

Lightweight design Ideal for all-day comfort and stability

800 lumens output delivers an impressive 230m beam reach

IPX6 rated for water resistance in tough environments

Fast charging in 2.5 hours with up to 5.5 hours runtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy