Nightsearcher NSHT2200R LED Head Torch 2200 lm HT & ZOOM HEAD TORCHES Range 155 m
- RS Stock No.:
- 847-829
- Mfr. Part No.:
- NSHT2200R
- Brand:
- Nightsearcher
N
Subtotal (1 unit)*
$225.06
(exc. GST)
$247.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.06 |
*price indicative
- RS Stock No.:
- 847-829
- Mfr. Part No.:
- NSHT2200R
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 2200lm | |
| Housing Material | Aluminium (Housing) | |
| Hazardous Area Certification | No | |
| IP Rating | IP64 | |
| Run Time | 35H | |
| Series | HT & ZOOM HEAD TORCHES | |
| Beam Type | Flood Spot | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 155m | |
| Battery Supplied | Yes | |
| Battery Size | 4800 mAh | |
| Colour | Red | |
| Weight | 380g | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 2200lm | ||
Housing Material Aluminium (Housing) | ||
Hazardous Area Certification No | ||
IP Rating IP64 | ||
Run Time 35H | ||
Series HT & ZOOM HEAD TORCHES | ||
Beam Type Flood Spot | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Beam Distance 155m | ||
Battery Supplied Yes | ||
Battery Size 4800 mAh | ||
Colour Red | ||
Weight 380g | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable head torch with dual beam control delivers exceptional lighting performance, combining powerful spot and flood options for versatile illumination in challenging environments.
Delivers intense spot and flood lighting with independent beam control
Constructed from rugged aluminium for durability in tough conditions
Features a replaceable rechargeable battery pack for extended field use
Includes battery status indicators for real-time power monitoring
