Varta 17732101421 LED Headlamp 350 lm Indestructible Pro Range
- RS Stock No.:
- 765-695
- Mfr. Part No.:
- 17732101421
- Brand:
- Varta
N
Subtotal (1 unit)*
$55.79
(exc. GST)
$61.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.79 |
*price indicative
- RS Stock No.:
- 765-695
- Mfr. Part No.:
- 17732101421
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Headlamp | |
| Rechargeable | No | |
| Battery Type | Alkaline | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 3 | |
| Series | Indestructible Pro | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Colour | Cool White, White | |
| Standards/Approvals | IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Headlamp | ||
Rechargeable No | ||
Battery Type Alkaline | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 3 | ||
Series Indestructible Pro | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Colour Cool White, White | ||
Standards/Approvals IEC 62262 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Headlight is designed to withstand the rigours of outdoor use. Featuring a super bright Samsung 4W cool white LED, this headlight provides impressive luminosity, ensuring you can navigate your surroundings even in low light conditions. With high and low settings, users can choose the intensity of output, making it perfect for various applications, whether for camping, hiking, or everyday tasks. The Durable polycarbonate body, combined with an over-mould rubber head, guarantees protection against impacts and harsh weather, while the IP67 rating ensures it is dustproof and waterproof. Experience reliability and performance with a design that promotes user-friendly operation and long-lasting functionality.
Super bright Samsung 4W cool white LED delivers outstanding illumination
Features high and low beam options for versatile use
Durable polycarbonate body is designed to withstand impacts
Over-mould rubber head provides added protection and comfort
IP67 rating ensures the headlight is both dustproof and waterproof
115º pivoting head allows precise light direction
Passed extreme temperature shock tests for enhanced reliability
MCU control push switch offers intuitive operation
Lightweight design enhances portability and comfort during use
10,000 switch cycle life for prolonged usage without failure
