Petzl E069BB00 Work Light Lithium-ion Battery 350 lm

N

Subtotal (1 unit)*

$67.19

(exc. GST)

$73.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.19

*price indicative

RS Stock No.:
763-354
Mfr. Part No.:
E069BB00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Rechargeable

Yes

Product Type

Lithium-ion Battery

Battery Type

Lithium-ion

Lamp Type

Work Light

Luminous Flux

350lm

Hazardous Area Certification

No

Battery Supplied

Yes

Standards/Approvals

UN38.3 compliance.

Weight

0.023kg

RoHS Status: Exempt

COO (Country of Origin):
MY
The Pioneer Lithium Battery provides reliable power for various headlamp models and is designed for exceptional performance in demanding conditions. Its robust construction ensures safety and efficiency, making it Ideal for outdoor use.

Manufactured from high-quality lithium-ion technology for superior performance

Meets IEC 62133 and UL standards for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy