Switchcraft Standard 19 Way Straight Male HDMI Connector 300V ac
- RS Stock No.:
- 895-1237
- Mfr. Part No.:
- DCC-HDMIT-310
- Brand:
- Switchcraft
Get a bulk buy discount
Add 5 more to save $43.95
View bulk pricing optionsSubtotal (1 unit)*
$88.84
(exc. GST)
$97.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $88.84 | - |
| 5 - 9 | $80.05 | $43.95 |
| 10 - 24 | $75.88 | $129.60 |
| 25 + | $74.26 | $364.50 |
*price indicative
- RS Stock No.:
- 895-1237
- Mfr. Part No.:
- DCC-HDMIT-310
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Size | Standard | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Voltage | 300V ac | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | DCC-HD19B | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Size Standard | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Mount Type Panel | ||
Orientation Straight | ||
Voltage 300V ac | ||
Housing Material TPE | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series DCC-HD19B | ||
- COO (Country of Origin):
- US
Switchcraft HDMI Weathertight Connectors
From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal for a variety of data transmission applications, from military or industrial GPS devices, to medical data carts.
Features and Benefits:
• RoHS Compliant- UV F1 rated housing
• UL 94V-0 Flame rating
• Insulation Resistance of 10MΩ min when mated
• Contact Resistance of 50MΩ max
Switchcraft HDMI Connectors
Related links
- Switchcraft Standard 19 Way Straight Male HDMI Connector 300V ac
- Switchcraft Standard 19 Way Straight Female HDMI Connector 300V ac
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- Samtec Standard 19 Way Straight Female HDMI Connector 40V
- Neutrik Standard 19 Way Straight Female HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector 300V
- RS PRO Standard 19 Way Straight Female HDMI Connector
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
