Amphenol Audio Type D 1 Way Female HDMI Connector 1.5 kV dc
- RS Stock No.:
- 261-7591
- Mfr. Part No.:
- AC-HDMI-RRB
- Brand:
- Amphenol Audio
51 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.44
(exc. GST)
$19.18
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.44 |
10 + | $16.75 |
- RS Stock No.:
- 261-7591
- Mfr. Part No.:
- AC-HDMI-RRB
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Type D 1 Way Female HDMI Connector 1.5 kV dc
- Amphenol Audio Straight, Chassis Mount, Socket Type Type A 3 IP40...
- Amphenol 19 Way Female HDMI Connector
- ABB Type A 20 Way Female HDMI Connector
- Amphenol 20 Way Female HDMI Connector
- RS PRO Type A 1 Way Female HDMI Connector
- RS PRO Type A Female HDMI Connector
- RS PRO Type A 2 Way Female to Female HDMI Connector