- RS Stock No.:
- 261-7590
- Mfr. Part No.:
- AC-HDMI-RRB
- Brand:
- Amphenol Audio
77 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$13.027
(exc. GST)
$14.33
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $13.027 | $325.675 |
50 - 75 | $12.354 | $308.85 |
100 - 225 | $11.792 | $294.80 |
250 - 475 | $11.231 | $280.775 |
500 + | $10.782 | $269.55 |
*price indicative
- RS Stock No.:
- 261-7590
- Mfr. Part No.:
- AC-HDMI-RRB
- Brand:
- Amphenol Audio
- COO (Country of Origin):
- CN
Related links
- Amphenol Audio Type D 1 Way Female HDMI Connector 1.5 kV dc
- Amphenol 19 Way Female HDMI Connector
- ABB Type A 20 Way Female HDMI Connector
- RS PRO Type A 1 Way Female HDMI Connector
- Amphenol 20 Way Female HDMI Connector
- RS PRO Type A Female HDMI Connector
- RS PRO Type A 2 Way Female to Female HDMI Connector
- HDMI Connectors