Amphenol Socapex 20 Way Straight Female HDMI Connector

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-1670
Distrelec Article No.:
303-52-754
Mfr. Part No.:
HDMIFTV7ANF459
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

HDMI Connector

Number of Contacts

20

Contact Material

Aluminium

Contact Plating

Nickel

Connector Gender

Female

Mount Type

Nut Mount

Orientation

Straight

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Series

HDMI

COO (Country of Origin):
FR
The Amphenol Socapex HDMI FTV is a complete ruggedized solution around HDMI standard using a tri start thread coupling mechanism to connect the plug and the receptacle. This solution allows you to insert a standard HDMI cordset into a metallic plug which will protect it from shocks, dust and fluids. The assembly of this ruggedized plug doesn’t require any tool and can be easily done directly on the field. The corresponding HDMI FTV receptacle dedicated to be mounted on your panel allows you to reinforce and protect your system against fluids, dusts, shocks and vibrations.

No cabling operation in field and no tools required

Improved EMI protection

HDMI 2.0 protocol

Transmission bandwidth is 18 Gbit/s with 6 Gbit/s per lane

Can support 4K UHD (3840x2160) at 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy