RS PRO Type A 20 Way Straight Female HDMI Connector
- RS Stock No.:
- 724-8959
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.44
(exc. GST)
$67.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $61.44 |
| 12 - 59 | $60.94 |
| 60 + | $50.15 |
*price indicative
- RS Stock No.:
- 724-8959
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Connector | |
| Number of Contacts | 20 | |
| Size | Type A | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Colour | Green, Silver | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Connector | ||
Number of Contacts 20 | ||
Size Type A | ||
Connector Gender Female | ||
Mount Type Surface | ||
Orientation Straight | ||
Termination Type Screw | ||
Colour Green, Silver | ||
Contact Gender Female | ||
Standards/Approvals No | ||
RS PRO Type A Female HDMI Connector (PCB Mounted)
A reliable and consistent PCB mounted HDMI connector for the connection of Type A HDMI cables to printed circuit boards in audio and visual equipment.;Designed with screw down terminals for solder free termination the female HDMI connector is quick and easy to install and ideal for use in face plates, floor boxes and installations where soldering is not possible due to health and safety concerns.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Type A 2 Way Straight Female/Female HDMI Connector
- RS PRO Type A 1 Way Straight Female HDMI Connector
- Amphenol Socapex 20 Way Straight Female HDMI Connector
- RS PRO 19 Way Straight Female HDMI Connector
- RS PRO C3 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
- RS PRO C4 19 Way Straight Female HDMI Connector
- Amphenol Socapex 19 Way Straight Female HDMI Connector
