Amphenol 20 Way Female HDMI Connector
- RS Stock No.:
- 240-1681
- Mfr. Part No.:
- HDMIFTV7AZNF459
- Brand:
- Amphenol
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$370.92
(exc. GST)
$408.01
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $370.92 |
5 - 9 | $364.23 |
10 - 24 | $357.67 |
25 - 49 | $351.23 |
50 + | $344.91 |
- RS Stock No.:
- 240-1681
- Mfr. Part No.:
- HDMIFTV7AZNF459
- Brand:
- Amphenol
Related links
- Amphenol 20 Way Female HDMI Connector
- ABB Type A 20 Way Female HDMI Connector
- Amphenol 19 Way Female HDMI Connector
- Amphenol Audio Type D 1 Way Female HDMI Connector 1.5 kV dc
- Bulgin 19 Way Female HDMI Connector 30 V ac
- HARTING 19 Way Female HDMI Connector
- RS PRO Type A 1 Way Female HDMI Connector
- Schneider Electric 45 mm 2 Way Female HDMI Connector