Amphenol Socapex 19 Way Straight Female HDMI Connector
- RS Stock No.:
- 240-1667
- Distrelec Article No.:
- 303-52-741
- Mfr. Part No.:
- HDMIFTV7AN
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save $26.70
View bulk pricing optionsSubtotal (1 unit)*
$296.88
(exc. GST)
$326.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $296.88 | - |
| 5 - 9 | $291.54 | $26.70 |
| 10 - 24 | $286.29 | $105.90 |
| 25 - 49 | $281.15 | $393.25 |
| 50 + | $276.07 | $1,040.50 |
*price indicative
- RS Stock No.:
- 240-1667
- Distrelec Article No.:
- 303-52-741
- Mfr. Part No.:
- HDMIFTV7AN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Contact Material | Aluminium | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Mount Type | Nut Mount | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | HDMI | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Contact Material Aluminium | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Mount Type Nut Mount | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series HDMI | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex HDMI FTV is a complete ruggedized solution around HDMI standard using a tri start thread coupling mechanism to connect the plug and the receptacle. This solution allows you to insert a standard HDMI cordset into a metallic plug which will protect it from shocks, dust and fluids. The assembly of this ruggedized plug doesnt require any tool and can be easily done directly on the field. The corresponding HDMI FTV receptacle dedicated to be mounted on your panel allows you to reinforce and protect your system against fluids, dusts, shocks and vibrations.
No cabling operation in field and no tools required
Improved EMI protection
HDMI 2.0 protocol
Transmission bandwidth is 18 Gbit/s with 6 Gbit/s per lane
Can support 4K UHD (3840x2160) at 60 Hz
Related links
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex 19 Way Straight Male HDMI Connector
- HARTING 27.9 mm 19 Way Straight Female HDMI Connector
- L-Com 19 Way Straight Female HDMI Connector
- Neutrik Standard 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
- RS PRO 19 Way Straight Female HDMI Connector
- RS PRO C3 19 Way Straight Female HDMI Connector
