Amphenol Socapex 20 Way Straight Female HDMI Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-1658
Distrelec Article No.:
303-52-733
Mfr. Part No.:
HDMIFTV2AZNF459
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

HDMI Connector

Number of Contacts

20

Contact Material

Aluminium

Connector Gender

Female

Contact Plating

Zinc Nickel

Orientation

Straight

Mount Type

Nut Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

HDMI

COO (Country of Origin):
FR
The Amphenol Socapex HDMI FTV is a complete ruggedized solution around HDMI standard using a tri start thread coupling mechanism to connect the plug and the receptacle. This solution allows you to insert a standard HDMI cordset into a metallic plug which will protect it from shocks, dust and fluids. The assembly of this ruggedized plug doesn’t require any tool and can be easily done directly on the field. The corresponding HDMI FTV receptacle dedicated to be mounted on your panel allows you to reinforce and protect your system against fluids, dusts, shocks and vibrations.

No cabling operation in field and no tools required

Improved EMI protection

HDMI 2.0 protocol

Transmission bandwidth is 18 Gbit/s with 6 Gbit/s per lane

Can support 4K UHD (3840x2160) at 60 Hz

Related links