Amphenol 19 Way Female HDMI Connector
- RS Stock No.:
- 240-1654
- Mfr. Part No.:
- HDMIFTV2APEN
- Brand:
- Amphenol
On back order for despatch 30/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$277.26
(exc. GST)
$304.99
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $277.26 |
5 - 9 | $272.28 |
10 - 24 | $267.36 |
25 - 49 | $262.55 |
50 + | $257.81 |
- RS Stock No.:
- 240-1654
- Mfr. Part No.:
- HDMIFTV2APEN
- Brand:
- Amphenol
Related links
- Amphenol 19 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 30 V ac
- Neutrik Standard 19 Way Female HDMI Connector
- RS PRO Standard 19 Way Female HDMI Connector
- Samtec Standard 19 Way Female HDMI Connector 40 V
- TE Connectivity Standard 19 Way Female Right Angle HDMI Connector