Molex Type A 19 Way Vertical Female HDMI Connector 40V
- RS Stock No.:
- 201-0434
- Distrelec Article No.:
- 304-39-674
- Mfr. Part No.:
- 476591100
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.90
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.38 | $16.90 | - |
| 50 - 95 | $3.298 | $16.49 | 2% |
| 100 + | $3.25 | $16.25 | 3% |
*price indicative
- RS Stock No.:
- 201-0434
- Distrelec Article No.:
- 304-39-674
- Mfr. Part No.:
- 476591100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | Type A | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Voltage | 40V | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size Type A | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Orientation Vertical | ||
Voltage 40V | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 47659 series I/O connectors have 0.50mm pitch which is HDMI receptable with 8.50mm vertical mounted height. It has Gold (Au) plating with 19 circuits loaded. The product is lead free and comes with without flange. The Molex I/O connectors can be
Durability (mating cycles max): 10000
Surface Mount
Operating Temperature: -20° to +85°C
- RS Stock No. 2010422
- Mfr. Part No. 2086581081
Each (In a Pack of 5)
$3.42
- RS Stock No. 2010411
- Mfr. Part No. 2086581001
Each (In a Pack of 5)
$4.298
- RS Stock No. 2010410
- Mfr. Part No. 2086581001
1 Reel of 350
$1,061.90
- RS Stock No. 0536342
- Mfr. Part No. 2086581003
1 Pack of 5
$10.76
Related links
- Molex Type A 19 Way Vertical Female HDMI Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- Molex 19 Way Female HDMI Connector 40V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- Samtec Standard 19 Way Straight Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V










