Molex Right Angle Female Connector 40V
- RS Stock No.:
- 201-0432
- Distrelec Article No.:
- 304-39-591
- Mfr. Part No.:
- 2086588131
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.17
(exc. GST)
$19.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 85 | $3.634 | $18.17 |
| 90 - 170 | $3.544 | $17.72 |
| 175 + | $3.49 | $17.45 |
*price indicative
- RS Stock No.:
- 201-0432
- Distrelec Article No.:
- 304-39-591
- Mfr. Part No.:
- 2086588131
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Voltage | 40V | |
| Housing Material | Liquid Crystal Polymer | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Series | 2086588131 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Voltage 40V | ||
Housing Material Liquid Crystal Polymer | ||
Colour Silver | ||
Standards/Approvals No | ||
Series 2086588131 | ||
- COO (Country of Origin):
- CN
The Molex 208658 series I/O connectors have 0.50mm pitch with HDMI v2.1 receptacle. It has in all 19 circuits loaded. The connector has a right angled orientation and is without flange. This product can be used in Wire-to-Board applications.
Gold(Au) Plating
Without Mylar
Surface Mount
Operating Temperature: -20° to +85°C
Related links
- Molex Right Angle Female Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- Amphenol Communications Solutions Type A 19 Way Right Angle Female Feedthrough HDMI Connector 40V ac
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V
