TE Connectivity Standard 38 Way Right Angle Female HDMI Connector 40V

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.15

(exc. GST)

$17.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 13$16.15-
14 - 26$15.921%
27 +$15.513%

*price indicative

RS Stock No.:
192-0375
Mfr. Part No.:
1888811-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

HDMI Connector

Number of Contacts

38

Current

500mA

Size

Standard

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Connector Gender

Female

Mount Type

Through Hole

Orientation

Right Angle

Voltage

40V

Housing Material

Thermoplastic

Colour

Silver

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

1888811

COO (Country of Origin):
CN
TE Connectivity’s (TE) connector incorporating high-definition multimedia interface (HDMI) technology is an interface for consumer electronics products such as digital television, set-top boxes, and multimedia players. HDMI technology supports standard, enhanced or high-definition video, plus multi-channel audio on a single cable.

Simple, user friendy connector

Full shielding for ESD protection and lead-free process available

Available with or without panel flange

19 positions and 5 Gbps of bandwidth to support video and multi-channel audio in a single cable

Replaces existing audio and digital cabling in one assembly

Easy to use friction lock design provides secure electrical contact and smooth cable insertion/extraction

Applications

HD televisions

Set-top boxes

Telepresence systems

Gaming applications

Screens and displays

Non display related 19P, 5 Gbps applications

Each (In a Pack of 54)
$14.397
Each
$8.75
1 Tape of 5
$30.85
Each (Supplied on a Reel)
$30.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy