Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
- RS Stock No.:
- 179-6468
- Mfr. Part No.:
- 46765-1001-TR250
- Brand:
- Molex
On back order for despatch 22/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 250)
$4.11
(exc. GST)
$4.52
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $4.11 | $1,027.50 |
500 - 1000 | $4.007 | $1,001.75 |
1250 - 2250 | $3.907 | $976.75 |
2500 + | $3.809 | $952.25 |
*price indicative
Related links
- Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
- Bulgin 19 Way Female HDMI Connector 30 V ac
- Bulgin 19 Way Male HDMI Connector 30 V ac
- Molex Type A 19 Way Male Right Angle HDMI Connector 40 V dc
- TE Connectivity Type A 19 Way Female Right Angle HDMI Connector
- Amphenol ICC Type A 19 Way Female Right Angle HDMI Connector 40 V ac