- RS Stock No.:
- 727-6318
- Mfr. Part No.:
- 46765-2001
- Brand:
- Molex
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.85
(exc. GST)
$38.33
(inc. GST)
Units | Per unit |
1 - 999 | $34.85 |
1000 - 1999 | $33.99 |
2000 + | $33.54 |
- RS Stock No.:
- 727-6318
- Mfr. Part No.:
- 46765-2001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
HDMI Type D Micro Connectors
These HDMI Type D Micro receptacles meet the requirements of the HDMI 1.4 Specification.
Features include:
0.40mm (.016″) pitch dual-row
5,000 mating cycles
Friction lock on receptacle shell
Rear receptacle-shell-over-housing design
Receptacle terminal hold-down feature
0.40mm (.016″) pitch dual-row
5,000 mating cycles
Friction lock on receptacle shell
Rear receptacle-shell-over-housing design
Receptacle terminal hold-down feature
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex HDMI Type D Micro Connectors
The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industrys only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 19 |
Size | Type D |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 800mA |
Voltage Rating | 30 V |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Series Number | 7879 |
Series | HDMI |
Related links
- HDMI Connectors
- RS PRO Right Angle HDMI Adapter, Female HDMI to Female HDMI
- Hirschmann Test & Measurement Black Male Banana Plug Screw...
- Molex Type A 19 Way Female Vertical HDMI Connector 40 V
- TE Connectivity Type A 19 Way Female Right Angle HDMI Connector
- Harting Female 22 Column 110 Way
- Harting 30 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Female 11 Column 55