- RS Stock No.:
- 179-1897
- Mfr. Part No.:
- 46765-2301
- Brand:
- Molex
1810 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.065
(exc. GST)
$3.371
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $3.065 | $30.65 |
250 - 490 | $2.987 | $29.87 |
500 + | $2.943 | $29.43 |
*price indicative |
- RS Stock No.:
- 179-1897
- Mfr. Part No.:
- 46765-2301
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, Hybrid Type Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 19 |
Size | Type D |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 800mA |
Voltage Rating | 30 V |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Series Number | 46765 |
Related links
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 10m
- Molex Type A 19 Way Male Right Angle HDMI Connector 40 V dc
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 7m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 3m
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 4m
- Okdo 1080p HDMI 1.4 HDMI to Mini HDMI Cable, 6m
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 500mm
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 5m