Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
- RS Stock No.:
- 167-6399
- Mfr. Part No.:
- 46765-2001
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Reel of 4000
$9,971.60
(exc. GST)
$10,968.76
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $9,971.60 | $2.493 |
2 - 3 | $9,722.31 | $2.431 |
4 + | $9,572.73 | $2.393 |
*price indicative
- RS Stock No.:
- 167-6399
- Mfr. Part No.:
- 46765-2001
- Brand:
- Molex
Related links
- Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
- Molex Type A 19 Way Male Right Angle HDMI Connector 40 V dc
- Bulgin 19 Way Female HDMI Connector 30 V ac
- Bulgin 19 Way Male HDMI Connector 30 V ac
- TE Connectivity Type A 19 Way Female Right Angle HDMI Connector
- Amphenol ICC Type A 19 Way Female Right Angle HDMI Connector 40 V ac