Roline, 2 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 790-3846
- Brand:
- Roline
Subtotal (1 unit)*
$37.42
(exc. GST)
$41.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.42 |
*price indicative
- RS Stock No.:
- 790-3846
- Brand:
- Roline
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
HDMI High Speed Cable with Ethernet, HDMI Type A M - HDMI Type D
Allows connection of mobile phones, smart phones, PDAs, digital cameras.
HDMI Ethernet Channel
Audio Return Channel
Defines input/output protocols for major 3D video formats
Enables video resolutions far beyond 1080p, supporting next-generation displays
HDMI Type A M to HDMI Type D (Mini HDMI) M connectors
Quality, black cable with improved shielding
Related links
- Roline - Male HDMI to Male HDMI Black
- Roline Premium series - Male HDMI to Male HDMI Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
- Roline - Male HDMI to Male HDMI Gold, Black
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
- RS PRO - Male HDMI to Male HDMI Black
- Belden HDE002MB series - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
