Roline Gold series, 1 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold

Subtotal (1 unit)*

$21.42

(exc. GST)

$23.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.42

*price indicative

RS Stock No.:
790-3820
Distrelec Article No.:
304-23-247
Mfr. Part No.:
11.04.5501-20
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Length

1m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black, Gold

Series

Gold

Standards/Approvals

High Speed with Ethernet

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

High Speed Gold Plated Contact HDMI Cables with Ethernet


HDMI Ethernet channel cables

High quality cable with golden metal connector housing and shell for better shielding

Gold plated contacts for higher durability

Nylon-reinforced outer material for a better stability

Adds high-speed networking to an HDMI link

Allows users to take full advantage of their IP-enabled devices without a separate ethernet cable

Audio Return Channel

Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system, eliminating the need for a separate audio cable

3D - Defines input/output protocols for major 3D video formats

4k support - Enables video resolutions far beyond 1080p, supporting next-generation displays

Cables with HDMI male connector on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy