RS PRO, 5 m 4K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Blue
- RS Stock No.:
- 286-3375
- Brand:
- RS PRO
Subtotal (1 unit)*
$49.03
(exc. GST)
$53.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.03 |
*price indicative
- RS Stock No.:
- 286-3375
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Jacket Material | Oxygen-Free Copper | |
| Maximum Resolution | 4K pixels | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Series RS PRO | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
Jacket Material Oxygen-Free Copper | ||
Maximum Resolution 4K pixels | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable
Introducing the range of RS PRO HDMI Cables, the perfect solution for upgrading home entertainment of professional AV set ups for both video and audio applications across a range of environments. This premium HDMI cable enables seamless connectivity and unparalleled clarity for 4K video applications like gaming or presentations and is optimised for high-speed data transfer, guaranteeing reliability, durability and optimal performance, whatever the application.
Features and Benefits:
These RS PRO HDMI Cables are the ideal solution for reliable, high-quality performance, delivering excellent value and optimal clarity and connectivity
Offering a vibrant 4K resolution at 60 Hz, this HDMI cable is suitable for use with modern UHD TVs, monitors and gaming systems, as well as being fully compatible with 3D video formats
The gold flash contacts provide optimal signal transfer and corrosion resistance for long-lasting performance to enjoy flawless 4K video and immersive audio without lag or distortion
In addition to this, the durable optical fibre cable outer layer provides additional protection against wear and tear, ensuring the cable withstands frequent use without compromising on performance, and offering enhanced flexibility during installation
The male to make configuration connects easily between the display and source devices, combining video and audio into one seamless interface to simplify setups and reduce clutter
Available in a range of lengths
Applications:
HDMI Cables have become crucial parts of domestic and professional AV set ups, thanks to their capability for transmitting high-quality audio and video between devices like TVs, monitors and games consoles. Not only are the able to support resolutions to allow clear and vibrant visuals and smooth signal transfer, but they are also able to deliver multi-channel audio for immersive surround sound while simplifying AV setups into one single cable and reducing clutter. The digital signal from a HDMI cable provides superior quality and performance compared to older analogue connections, ensuring seamless compatibility with modern and upcoming technology.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO 99HD4-05Y series - Male HDMI to Male HDMI Black
