RS PRO, 500 mm 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Blue
- RS Stock No.:
- 286-3371
- Brand:
- RS PRO
Subtotal (1 unit)*
$20.29
(exc. GST)
$22.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.29 |
*price indicative
- RS Stock No.:
- 286-3371
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Oxygen-Free Copper | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Oxygen-Free Copper | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 0.5 m Length
This RS PRO HDMI Cable is designed for high-speed data transmission with Ethernet capabilities, making it ideal for connecting audio and video devices. With a length of 0.5 m, it offers flexibility and convenience for various setups. The use of oxygen-free copper enhances conductivity and reduces corrosion, ensuring reliable performance.
Features and Benefits
HDMI A to A Male Cable: Provides a secure connection between devices
High Speed with Ethernet: Supports up to 1080p and beyond for superior video quality
19 Pin: Ensures compatibility with a wide range of devices
Max Resolution 3840x2160@60Hz: Delivers ultra-clear video output
Bandwidth 18G: Allows for fast data transfer
Gold Flashed Contacts: Enhances signal quality and durability
Shielded: Reduces interference for a stable connection
OFC Outer Sheath: Improves conductivity and longevity
Applications
Home entertainment systems
Professional AV setups
Gaming consoles
Computers and monitors
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
HDMI Version: V2.0
Sheath Colour: Blue
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD series - Male HDMI to Male HDMI Blue
- RS PRO NL2HD42 series - Male HDMI to Male HDMI Black
