Roline 3840 x 2160 Male DVI-D to Male HDMI Cable, 1m
- RS Stock No.:
- 283-5346
- Distrelec Article No.:
- 301-25-869
- Mfr. Part No.:
- 11.04.5870
- Brand:
- Roline
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$47.43
(exc. GST)
$52.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $47.43 |
- RS Stock No.:
- 283-5346
- Distrelec Article No.:
- 301-25-869
- Mfr. Part No.:
- 11.04.5870
- Brand:
- Roline
Related links
- Roline 3840 x 2160 Male HDMI to Male HDMI Cable, 1m
- Roline 3840 x 2160 Male HDMI to Male HDMI Cable, 1.5m
- Roline 3840 x 2160 Male HDMI to Male HDMI Cable, 10m
- Roline 3840 x 2160 Male HDMI to Male HDMI Cable, 5m
- Roline 3840 x 2160 Male HDMI to Male HDMI Cable, 2m
- Roline 3840 x 2160 Male HDMI to Male HDMI Cable, 15m
- Roline 3840 x 2160 Male HDMI to Male HDMI Cable, 3m
- Roline 3840 x 2160 Male HDMI to Male HDMI Cable, 20m