Phoenix Contact, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI High Speed, Black

Subtotal (1 unit)*

$47.78

(exc. GST)

$52.56

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +$47.78

*price indicative

RS Stock No.:
267-1743
Mfr. Part No.:
1332084
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

5m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI High Speed

Voltage

500V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

Maximum Resolution

4K

Jacket Material

LCP

COO (Country of Origin):
CN
The Phoenix Contact HDMI cable is HDMI high-speed patch cables. It is integrated network transmission thanks to HDMI Ethernet channel.

Reliable transmission of 4K videos

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy