RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male Micro HDMI, High Speed, Black

Subtotal (1 unit)*

$43.15

(exc. GST)

$47.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.15

*price indicative

RS Stock No.:
186-3033
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

5m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

Micro HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

Maximum Resolution

4K

Jacket Material

PVC

COO (Country of Origin):
CN

RS PRO 4K HDMI-to-HDMI Cable, Male-to-Male, 5 m


This high-speed HDMI cable from RS PRO has a Micro (Type D) connector. It allows you to link smartphones and other portable devices to receivers such as monitors or projectors without the need for any additional cables. This product will support all HDMI devices including 4K Ultra High-Definition (UHD) TVs.

The cable has a length of five metres, meaning you can easily connect devices that aren't right next to each other. The male connectors on each end feature gold contacts to resist corrosion and ensure optimal data transfer. The PVC sheathing is durable and flame-retardant, so the product is both safe and long-lasting. This cable also features integral strain relief ridging to prevent the jacket from splitting around the boot.

HDMI cables have become the standard connector for a huge range of equipment. They reliably transmit ultra high-quality audio-visual signals to give you great pictures and sound. You'll frequently find them used in home entertainment and in workplace settings.

Features and Benefits


• Maxium resolution of 4K

• Strand size of 32 AWG

• Black sheath

• Conforms to Restriction of Hazardous Substances (RoHS)

• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy