Molex 4K Male HDMI to HDMI Cable, 20m
- RS Stock No.:
- 251-9749
- Mfr. Part No.:
- 1064133020
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each
$434.18
(exc. GST)
$477.60
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $434.18 |
5 - 9 | $394.71 |
10 + | $361.82 |
- RS Stock No.:
- 251-9749
- Mfr. Part No.:
- 1064133020
- Brand:
- Molex
Related links
- RS PRO 4K Male HDMI to Male HDMI Cable, 20m
- Roline 4K Male HDMI to Male HDMI Cable, 20m
- RS PRO 4K Male HDMI to Male DVI-D Single Link Cable, 20m
- StarTech.com 4K @ 30Hz HDMI 1.4 Male HDMI to Male HDMI Cable, 20m
- S2Ceb-Groupe Cae 4K 2.0 Male HDMI to Male HDMI Cable, 20m
- RS PRO 4K Male HDMI to Male Micro HDMI Cable, 1.5m
- RS PRO 4K Male HDMI to Male HDMI Cable, 2m
- Belden Male HDMI to Male HDMI Cable, 20m