Belden HDE020MB series, 20 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 122-0179
- Mfr. Part No.:
- HDE020MB
- Brand:
- Belden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-0179
- Mfr. Part No.:
- HDE020MB
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Length | 20m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 30V | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDE020MB | |
| Standards/Approvals | UL VW-1, UL AWM 20276 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Length 20m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 30V | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDE020MB | ||
Standards/Approvals UL VW-1, UL AWM 20276 | ||
Jacket Material Polyvinyl Chloride | ||
Belden HDE015MB Series HDMI Cable, 15m Length, High Speed - HDE015MB
This High Speed HDMI Cable is designed for optimal performance in various digital applications. With a length of 15m, it features HDMI connectors on both ends, providing a male to male connection. The cable is well-suited for indoor use, ensuring reliable connectivity across a range of devices.
Features & Benefits
• Supports Ultra High Definition video resolution up to 4K at 30Hz
• High speed ensures seamless data transfer for audio and video
• Durable PVC outer sheath offers protection and flexibility
• Designed for high-performance gaming and multimedia applications
• Gold-plated connectors improve connectivity and reduce interference
• Compatible with digital signage, projectors, and computer monitors
Applications
• Used for connecting gaming consoles to monitors
• Ideal for high-definition projectors in presentations
• Suitable for linking DVD players to televisions
• Utilised in digital signage systems for crisp imaging
• Perfect for professional setups requiring long HDMI connectivity
How does the temperature range impact performance?
Operating within a temperature range of 0°C to +80°C ensures stable performance in various environments, reducing the risk of signal loss or degradation during use.
What materials contribute to the durability of this cable?
The outer sheath is made from PVC, which provides flexibility and resistance to wear, while the connectors are gold-plated to prevent corrosion and enhance signal quality.
Is this cable suitable for dual viewing applications?
Yes, it supports dual viewing setups, allowing multiple displays to be connected and utilised simultaneously, enhancing the efficiency of workspaces or presentations.
What is the maximum distance this HDMI cable supports without losing quality?
With a length of 15m, it retains high-quality transmission, effectively supporting 1080p video and 4K UHD under optimal conditions, ensuring robust performance over longer distances.
Can this cable be used for professional video editing setups?
Yes, its high-speed capabilities and support for 4K resolution make it an excellent choice for professional video editing applications, providing clear and precise video output.
Related links
- Roline - Male HDMI to Male HDMI Black
- Belden HDE003MB series - Male HDMI to Male HDMI Black
- Belden HDE015MB series - Male HDMI to Male HDMI Black
- Belden HDE010MB series - Male HDMI to Male HDMI Black
- Belden HDE005MB series - Male HDMI to Male HDMI Black
- Belden HDE002MB series - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black, Gold
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
