NewLink, 75 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI V2.0, Black
- RS Stock No.:
- 224-0985
- Mfr. Part No.:
- NLHDMI-AOC075
- Brand:
- NewLink
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$532.78
(exc. GST)
$586.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $532.78 | - |
| 5 + | $479.51 | 9% |
*price indicative
- RS Stock No.:
- 224-0985
- Mfr. Part No.:
- NLHDMI-AOC075
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | HDMI Cable | |
| Length | 75m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI V2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Maximum Resolution | 4K @ 60Hz | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type HDMI Cable | ||
Length 75m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI V2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Maximum Resolution 4K @ 60Hz | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- CN
The NewLink HDMI male to HDMI male active optical cable with 75 metre length has a black TPE jack with and an outer diameter of 4.8mm. The connectors are metal and have gold flash covering to prevent corrosion. Active optical cable (AOC) uses fibre optical technology to allow the transmission of HDMI signal up to 100 metres with no interference or degradation of signal or quality of image. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Blu-ray players, games consoles and more.
PSU at the display end is not needed
RoHS, REACH and CE compliant
Related links
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black, Blue
- NewLink - Male HDMI to Male HDMI Black, Blue
- NewLink - Male HDMI to Male HDMI Blue, Black
- Roline ROLINE series - Male HDMI to Male HDMI Black
