NewLink, 50 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI V2.0, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$374.37

(exc. GST)

$411.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$374.37
5 +$336.91

*price indicative

RS Stock No.:
224-0984
Mfr. Part No.:
NLHDMI-AOC050
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

HDMI Cable

Length

50m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI V2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

Maximum Resolution

4K @ 60Hz

Jacket Material

TPE

COO (Country of Origin):
CN
The NewLink HDMI male to HDMI male active optical cable with 50 metre length has a black TPE jack with and an outer diameter of 4.8mm. The connectors are metal and have gold flash covering to prevent corrosion. Active optical cable (AOC) uses fibre optical technology to allow the transmission of HDMI signal up to 100 metres with no interference or degradation of signal or quality of image. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PC’s, Blu-ray players, games consoles and more.

PSU at the display end is not needed

RoHS, REACH and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy