StarTech.com HD2MF6INL series, 152.4 mm 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, Black
- RS Stock No.:
- 213-3090
- Distrelec Article No.:
- 302-52-472
- Mfr. Part No.:
- HD2MF6INL
- Brand:
- StarTech.com
Subtotal (1 unit)*
$45.24
(exc. GST)
$49.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.24 |
*price indicative
- RS Stock No.:
- 213-3090
- Distrelec Article No.:
- 302-52-472
- Mfr. Part No.:
- HD2MF6INL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 152.4mm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | HD2MF6INL | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 152.4mm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series HD2MF6INL | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech HD2MF6INL Series HDMI Cable, 152.4mm Length, Black Jacket - HD2MF6INL
This HDMI cable provides a short extension link to transmit high-resolution video and audio between compatible devices. It operates to carry 4K signals using the HDMI 2.0 specification and is finished in a black polyvinyl chloride sheath suitable for close-proximity connections.
Features and Benefits:
• Supports 4K resolution for high-detail Visual output
• Complies with CE, RoHS and REACH approvals for regulated materials
• Male-to-female configuration enables extension without an adaptor
• Black PVC jacket offers Basic abrasion and handling protection
• High-speed HDMI 2.0 signalling maintains bandwidth for UHD sources
• Complies with CE, RoHS and REACH approvals for regulated materials
• Male-to-female configuration enables extension without an adaptor
• Black PVC jacket offers Basic abrasion and handling protection
• High-speed HDMI 2.0 signalling maintains bandwidth for UHD sources
Applications
• Used with set-top boxes to extend HDMI reach in tight spaces
• Suitable for short runs between TV and wall-mounted bracket
• Ideal for connecting laptops to displays with limited cable slack
• Can be used for AV equipment racks requiring Compact extensions
• Suitable for short runs between TV and wall-mounted bracket
• Ideal for connecting laptops to displays with limited cable slack
• Can be used for AV equipment racks requiring Compact extensions
What connector genders are present on this cable?
It has a male connector at one end and a female connector at the other end.
Which material composes the outer sheath?
The jacket is MADE from polyvinyl chloride, providing a protective covering.
What certification marks indicate restricted-substance compliance?
It carries CE, RoHS and REACH approvals for material restrictions.
Which HDMI specification does it support for signal transmission?
It adheres to the HDMI 2.0 specification for compatible device communication.
How long is the cable overall?
The cable measures 152.4 mm in total length.
Related links
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- StarTech.com - Male HDMI to Male HDMI Black

