RS PRO, 1 m HDMI Cable, - Male HDMI to Male VGA, Black
- RS Stock No.:
- 192-4517
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$28.92
(exc. GST)
$31.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.92 |
*price indicative
- RS Stock No.:
- 192-4517
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
1MTR HDMI TO VGA CABLE WITH AUDIO CABLE
Related links
- RS PRO 77HDMI series - Male HDMI to Male VGA, Black
- RS PRO - Male HDMI to Male VGA, Black
- Belden HDE001MB series - Male HDMI to Male HDMI Black
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- Roline Premium series - Male HDMI to Male HDMI Black
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
