RS PRO, 10 m 1080p HDMI Cable, - Male HDMI to Male HDMI, White
- RS Stock No.:
- 182-8577
- Distrelec Article No.:
- 304-05-394
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$55.48
(exc. GST)
$61.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $55.48 | - |
| 5 + | $45.66 | 17% |
*price indicative
- RS Stock No.:
- 182-8577
- Distrelec Article No.:
- 304-05-394
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 10m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, CE, REACH | |
| Jacket Material | PVC | |
| Maximum Resolution | 1080p | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 10m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Series RS PRO | ||
Standards/Approvals RoHS, CE, REACH | ||
Jacket Material PVC | ||
Maximum Resolution 1080p | ||
- COO (Country of Origin):
- CN
RS PRO 1080p HDMI to HDMI Cable, Male to Male, 10 m
Need to link a computer to a monitor, a TV to a set-top box or a console to a projector? This male-to-male HDMI cable from RS PRO will transfer a high bandwidth of audio, video, 3D data or ethernet from source to receiver, with no additional cables.
The 10 m cable provides enough length to facilitate a range of equipment setups. Male connectors on each end allow you to plug into almost any modern audiovisual device and the cable's gold-plated contacts resist corrosion and ensure optimal data transfer. The flame-retardant PVC sheath reduces the risk of signal loss caused by fire or overheating, while integral strain relief ridging prevents the jacket from splitting around the boot.
This cable conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning it's tested to withstand harmful power surges. HDMI cables have become the standard connectors across all fields of modern home entertainment and workplace technologies as they transmit high-quality audio-visual signals between devices.
Features and Benefits
• 19-pin male connectors
• HDMI to HDMI
• Maximum resolution of 1080p
• Wire size of 28 AWG, 30 AWG
• Black sheath colour
Related links
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO - Male HDMI to Male HDMI, Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO NLHDMI series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male VGA, Black
- Okdo - Male Mini HDMI to Male HDMI Black
