RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, White
- RS Stock No.:
- 182-8508
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.20
(exc. GST)
$25.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.20 |
| 5 + | $19.08 |
*price indicative
- RS Stock No.:
- 182-8508
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Standards/Approvals | REACH, RoHS, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Standards/Approvals REACH, RoHS, CE | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The RS PRO 3 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of white PVC with a small foot print of 19.44mm wide and 11mm high, and have a strain relief to prevent the jacket splitting around the boot. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
Related links
- RS PRO - Male HDMI to Male HDMI, White
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male Mini HDMI to Male HDMI Black
- RS PRO 99HD4-03W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-03R series - Male HDMI to Male HDMI Black
- RS PRO 99HDHS-403 series - Male HDMI to Female HDMI White
- RS PRO CDLHD series - Male HDMI to Male HDMI, White

