- RS Stock No.:
- 176-5761
- Mfr. Part No.:
- MHDPMM3M
- Brand:
- StarTech.com
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$20.15
(exc. GST)
$22.17
(inc. GST)
Units | Per unit |
1 + | $20.15 |
- RS Stock No.:
- 176-5761
- Mfr. Part No.:
- MHDPMM3M
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MHDPMM3M Micro USB to HDMI Cable
The MHDPMM3M 3m Passive Micro USB to HDMI® MHL™ Cable lets you connect your MHL-enabled smartphone, tablet PC or other mobile device to your MHL-enabled HDTV display, monitor, or projector.
This durable cable offers a simple plug-and-play solution for viewing content (e.g. photos, audio and video) from an MHL-enabled mobile device on a large display, and home entertainment system.
Delivering on both quality and convenience, this MHL to HDMI cable supports 1080p video resolution and 7.1 channel digital audio output while simultaneously charging your mobile device when in MHL mode and while connected to your MHL-enabled display.
The MHDPMM3M MHL Cable is backed by StarTech.coms Lifetime Warranty, for guaranteed reliability.
This durable cable offers a simple plug-and-play solution for viewing content (e.g. photos, audio and video) from an MHL-enabled mobile device on a large display, and home entertainment system.
Delivering on both quality and convenience, this MHL to HDMI cable supports 1080p video resolution and 7.1 channel digital audio output while simultaneously charging your mobile device when in MHL mode and while connected to your MHL-enabled display.
The MHDPMM3M MHL Cable is backed by StarTech.coms Lifetime Warranty, for guaranteed reliability.
Features & Benefits
• 1x Micro USB 'B' male connector
• 1x HDMI male connector
• 1080p video output
• Digital audio supported
• TV remote control on your mobile device with CEC supporting HDTVs
• Aluminium -Mylar Foil with Braided Shielding
• Enjoy mobile content on a large screen
• Simultaneous charging saves time and hassle
• Guaranteed reliability
• 1x HDMI male connector
• 1080p video output
• Digital audio supported
• TV remote control on your mobile device with CEC supporting HDTVs
• Aluminium -Mylar Foil with Braided Shielding
• Enjoy mobile content on a large screen
• Simultaneous charging saves time and hassle
• Guaranteed reliability
Applications
• Connect your Mobile High-Definition Link (MHL™) enabled device to an MHL-enabled television, monitor or projector through HDMI
• Display video with supporting audio, or share pictures on a full-sized HDMI-capable and MHL-enabled display
• Charge your Micro USB mobile device while connected to your MHL-enabled display
• Display video with supporting audio, or share pictures on a full-sized HDMI-capable and MHL-enabled display
• Charge your Micro USB mobile device while connected to your MHL-enabled display
Whats in the package?
Passive 3 m MHL Cable
Note
As this is a passive cable, your mobile device as well as your HDTV display, monitor, or projector, etc. must be MHL-enabled. Please refer to your devices owners manual and/or visit the MHL consortium website for a list of MHL Enabled Products. This product will not work with devices that have an 11 pin MHL connector, such as the Samsung S3 and S4 models.
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Length | 3m |
Connector 1 | HDMI |
Connector 2 | Micro USB B |
HDMI Cable Speed | High Speed |
Maximum Resolution | 1080p @ 60Hz |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Size of Strands | 24 AWG, 30 AWG |
Related links
- StarTech.com 4K @ 30Hz HDMI 1.4 Male HDMI to Male Micro HDMI Cable, 1m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 10m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 1m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 3m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 0.5m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 2m
- RS PRO 8K @ 60Hz HDMI 2.1 Male HDMI to Male HDMI Cable, 2m
- Okdo 1080p HDMI 1.4 HDMI to Mini HDMI Cable, 6m