StarTech.com, 2 m 1080p @ 60Hz HDMI Cable, - Male Mini HDMI to DVI-D, Black
- RS Stock No.:
- 280-4612
- Distrelec Article No.:
- 302-52-490
- Mfr. Part No.:
- HDCDVIMM2M
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-4612
- Distrelec Article No.:
- 302-52-490
- Mfr. Part No.:
- HDCDVIMM2M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | Mini HDMI | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE | |
| Maximum Resolution | 1080p @ 60Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A Mini HDMI | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE | ||
Maximum Resolution 1080p @ 60Hz | ||
- COO (Country of Origin):
- CN
The StarTech.com 2m Mini HDMI to DVI D Cable enables you to view your pictures and videos from your HDMI Miniequipped camera or other mobile device such as Tablet, laptop, etc. on a DVI D capable display or projector. As an option, in order to incorporate audio with your video presentations you can use our 6ft Slim 3.5 mm stereo audio cable.
RoHS compliant
Lifetime warranty
Superior EMI shielding
30 AWG wire with gold plated connectors
Related links
- HDMI Cables
- RS PRO - Male DVI-D Single Link to Male DVI-D, Black
- RS PRO RS PRO series - Male DVI-D Dual Link to Male DVI-D, Black
- StarTech.com - Male HDMI to Male HDMI Grey, Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI White

