Ralawise Navy
- RS Stock No.:
- 271-2395
- Mfr. Part No.:
- O04-B65N
- Brand:
- Ralawise
This image is representative of the product range
Subtotal (1 unit)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $9.84 |
*price indicative
- RS Stock No.:
- 271-2395
- Mfr. Part No.:
- O04-B65N
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Hat | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Hat | ||
Colour Navy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy Cotton Cap
- Ralawise Navy 100% Polyester Short One Size
- Ralawise Navy 100% Cotton Work Shirt L
- Ralawise Navy 100% Cotton Work Shirt M
- Ralawise Navy Polyester Short Sleeve Work Gloves L
- Ralawise Navy Cotton Long Sleeve General Handling Gloves XS
- Ralawise Navy, White Cotton Hat
- Ralawise Navy 65% Polyester, 35% Cotton Hat
