Ralawise Grey Charcoal: 52% Acrylic, 48% Polyester, 100% Soft Touch Acrylic Beanie
- RS Stock No.:
- 271-2289
- Mfr. Part No.:
- BC045G
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2289
- Mfr. Part No.:
- BC045G
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Bobble Hat | |
| Style | Beanie | |
| Colour | Grey | |
| Material | Charcoal: 52% Acrylic, 48% Polyester, 100% Soft Touch Acrylic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Bobble Hat | ||
Style Beanie | ||
Colour Grey | ||
Material Charcoal: 52% Acrylic, 48% Polyester, 100% Soft Touch Acrylic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2730891
- Mfr. Part No. RC056MB-M
Each
$27.16
- RS Stock No. 2730890
- Mfr. Part No. RC056MB-L
Each
$26.65
- RS Stock No. 2779723
- Mfr. Part No. VERONRO
Each
$19.63
Related links
- Ralawise Black 100% Soft Touch Acrylic 48% Polyester Beanie
- Ralawise Grey 100% Soft Touch Acrylic Beanie
- Ralawise Black Antique: 55% Polyester 45% Acrylic, 100% Soft Touch Acrylic Beanie
- Ralawise Yellow 100% Soft Touch Acrylic Beanie
- Ralawise Yellow Acrylic Beanie
- Sterling Safety Wear Grey 100% Acrylic Beanie
- RS PRO Grey Acrylic Beanie
- Regatta Professional Navy Acrylic Beanie










