Portwest Navy ABS Cap

Subtotal (1 unit)*

$21.71

(exc. GST)

$23.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 334 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.71

*price indicative

RS Stock No.:
268-2024
Mfr. Part No.:
PW59NAR
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Style

Cap

Product Type

Bump Cap

Colour

Navy

Material

ABS

Adjustable

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest classic design Bump Cap with ventilation ports is for maximum breathability. The metallic ring holes for baseball cap look, hook and loop adjustable size and long peak for maximum protection against shock and light.

Padded headband for comfort

Inner ABS shell and soft pad for shock absorption

  • RS Stock No. 2864568
  • Mfr. Part No. 8300-NAV
Each
$66.78
  • RS Stock No. 2493827
  • Mfr. Part No. H199 Navy
Each
$9.50
  • RS Stock No. 2493835
  • Mfr. Part No. H791 Navy S
Each
$20.89
  • RS Stock No. 2493833
  • Mfr. Part No. H791 Navy L
Each
$20.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy