DNC Yellow Cap

Subtotal (1 unit)*

$20.89

(exc. GST)

$22.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.89

*price indicative

RS Stock No.:
249-3823
Mfr. Part No.:
H024 Yellow XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Cap

Style

Cap

Colour

Yellow

Adjustable

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The DNC H024 series is a yellow HiVis hat.

100% Polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy