Subtotal (1 unit)*
$98.80
(exc. GST)
$108.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.80 |
*price indicative
- RS Stock No.:
- 361-745
- Mfr. Part No.:
- TDJH-H791-NAVY-XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Style | Cap | |
| Product Type | Cap | |
| Colour | Navy | |
| Material | Canvas | |
| Adjustable | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Style Cap | ||
Product Type Cap | ||
Colour Navy | ||
Material Canvas | ||
Adjustable Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN











