Subtotal (1 unit)*
$31.00
(exc. GST)
$34.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.00 |
*price indicative
- RS Stock No.:
- 260-144
- Mfr. Part No.:
- 23261
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Hat | |
| Style | Hat | |
| Colour | Yellow | |
| Material | Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Hat | ||
Style Hat | ||
Colour Yellow | ||
Material Polyester | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ergodyne Hi-Vis Ranger Sun Hat provides lightweight sun protection with a 150D polyester construction and a wide brim that shades the face and head. It offers comfortable protection against sun damage, making it ideal for outdoor work in sunny conditions.
360 degree mesh venting for maximum airflow
