Kasp Steel Zinc Plated Hasp & Staple, 45 mm 13mm 190 mm
- RS Stock No.:
- 273-5047
- Distrelec Article No.:
- 301-47-144
- Mfr. Part No.:
- K260190D
- Brand:
- Kasp
Subtotal (1 unit)*
$61.69
(exc. GST)
$67.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.69 |
*price indicative
- RS Stock No.:
- 273-5047
- Distrelec Article No.:
- 301-47-144
- Mfr. Part No.:
- K260190D
- Brand:
- Kasp
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
| Brand | Kasp | |
| Material | Steel | |
| Product Type | Hasp & Staple | |
| Finish | Zinc Plated | |
| Staple Hole Diameter | 45mm | |
| Length | 190mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Material Steel | ||
Product Type Hasp & Staple | ||
Finish Zinc Plated | ||
Staple Hole Diameter 45mm | ||
Length 190mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Disc Lock Hasp & Staples is specially designed hardened steel staple designed to completely enclose disk padlock shackles, providing extra protection against attacks. It has concealed hinge pins to protect against knock through attacks.
Added security
Corrosion resistant
Related links
- Kasp Steel Chrome Hasp & Staple, 47 mm 13mm 115 mm
- RS PRO Stainless Steel Zinc Plated Hasp & Staple 36mm 90 mm
- RS PRO Steel Zinc Plated Hasp & Staple 125 mm
- RS PRO Steel Zinc Plated Hasp & Staple 150 mm
- RS PRO Stainless Steel Zinc Plated Hasp & Staple 36mm 114 mm
- RS PRO Steel Zinc Plated Hasp & Staple, 8 mm 44mm 100 mm
- ABUS Steel Zinc Plated Hasp & Staple, 12.5 mm 45mm 195 mm
- ABUS Hardened Steel Zinc Plated Hasp & Staple, 14 mm 45mm 100 mm