Portwest Helmet

Subtotal (1 unit)*

$27.33

(exc. GST)

$30.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.33

*price indicative

RS Stock No.:
282-3204
Mfr. Part No.:
PS54O
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Material

High Density Polyethylene

Standards/Approvals

No

Product Type

Helmet

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy