Maxisafe Maxiguard HVR580 Pink Hard Hat Ventilated Adjustable

Subtotal (1 unit)*

$24.21

(exc. GST)

$26.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.21

*price indicative

RS Stock No.:
241-5481
Mfr. Part No.:
HVR580-P
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Colour

Pink

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Long

Standards/Approvals

No

Series

Maxiguard HVR580

Product Type

Hard Hat

COO (Country of Origin):
CN
The Maxisafe long peak, vented pink hard hat with ratchet harness provides head protection that conforms to Australian Safety Standards. A full range of PPE accessories are also available to compliment the helmets including earmuffs, face shields, chinstraps, sweatbands and logo printing. It has lockable single hand ratchet adjustment for easy, secure fitting.

Pink hard hat, long peak, vented with ratchet harness

6 point webbed harness & cradle system

10 ventilation points for increased airflow

Lightweight, streamlined design

UV and impact resistant ABS material

Attachment slot fits most brands of earmuffs

Repl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy