Milwaukee Bolt 100 White Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

$63.95

(exc. GST)

$70.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.95

*price indicative

RS Stock No.:
218-256
Mfr. Part No.:
4932479246
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

White

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Number of Suspension Points

6

Standards/Approvals

EN 397:2012, EN 50365:2002

Series

Bolt 100

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
US

Milwaukee Bolt 100 Series Hard Hat, White, ABS - 4932479246


This hard hat provides head protection for personnel working in industrial and construction settings where impact and electrical insulation are considerations. It is manufactured in a rigid thermoplastic and designed for adjustable fit and airflow to support extended wear in electrically sensitive environments.

Features & Benefits


• ABS Shell reduces weight while maintaining impact resistance
• Six-point suspension for stable load distribution and comfort
• Ventilation channels improve airflow during prolonged use
• Adjustable fitting mechanism enables secure personalised fit
• Complies with EN 397 impact standard for industrial helmets
• Meets EN 50365 for protective insulation against live electrical parts

**Applications**


• Suitable for electricians working on live installations requiring insulated headwear
• Ideal for mechanical maintenance in production plants with overhead hazards
• Used for electrical testing and assembly in electronics facilities
• Can be used on construction sites needing a white safety helmet appearance

Does the helmet include a chin strap for fall prevention?


No, it is supplied without a chin strap, so users may add a compatible retention system if required by task protocols.

How does the suspension system affect head stability during movement?


The six-point suspension minimises Shell contact and secures the helmet, reducing wobble during dynamic tasks and improving balance when bending or climbing.

Is the material suitable for environments with moderate chemical exposure?


The outer component is ABS, which offers general resistance to dilute chemicals and oils but is not specified for strong solvents or prolonged chemical immersion.

Can the hat be used where electrical insulation is mandatory?


The product meets the EN 50365 requirement for insulating helmets used in environments with reduced touch voltage, making it appropriate for many electrical duties within that standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy